ifm electronic Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 2 m
- RS Stock No.:
- 183-2797
- Mfr. Part No.:
- EVF043
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€49.36
(exc. VAT)
€60.71
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.36 |
*price indicative
- RS Stock No.:
- 183-2797
- Mfr. Part No.:
- EVF043
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVF | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 2m | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 250V, 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | cULus, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVF | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 2m | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 250V, 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals cULus, ECOLAB | ||
- COO (Country of Origin):
- PL
Connection technology meets the M12 and M8 standard
Reliable sealing even when mounted without tools
High protection rating due to the use of a profiled sealing ring
Sawtooth design protects against shock and vibration
LEDs clearly visible even in cases of high light exposure
For use in sanitary and wet areas in the food industry
Permanent, reliable sealing even when mounted without tools
Cable jacket made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Wide operating temperature range and high protection rating
Related links
- ifm electronic Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 2 m
- ifm electronic Male 4 way M8 to 4 way M12 Sensor Actuator Cable, 2 m
- ifm electronic Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m
- ifm electronic Female 4 way M8 to Male 4 way M12 Sensor Actuator Cable, 2 m
- ifm electronic Male 4 way Straight to Male 4 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 2 m
- ifm electronic Male 5 way Right Angle to Male 4 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 2 m
