Allen Bradley Guardmaster Sensor Actuator Cable
- RS Stock No.:
- 703-4889
- Distrelec Article No.:
- 302-27-042
- Mfr. Part No.:
- 889D-F8AB-5
- Manufacturer:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
€45.84
(exc. VAT)
€56.38
(inc. VAT)
In Stock
- 96 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.84 |
*price indicative
- RS Stock No.:
- 703-4889
- Distrelec Article No.:
- 302-27-042
- Mfr. Part No.:
- 889D-F8AB-5
- Manufacturer:
- Allen Bradley Guardmaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Sensor Actuator Cable | |
| Series | 889D | |
| Jacket Material | Polyvinyl Chloride, Thermoplastic Elastomer, Polyurethane, Thermoplastic Rubber | |
| Jacket Colour | Yellow | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA certified, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Sensor Actuator Cable | ||
Series 889D | ||
Jacket Material Polyvinyl Chloride, Thermoplastic Elastomer, Polyurethane, Thermoplastic Rubber | ||
Jacket Colour Yellow | ||
Voltage 300V | ||
IP Rating IP67 | ||
Standards/Approvals CSA certified, UL Recognised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Allen Bradley Guardmaster 889D-F8AB-5 Cable
Get connected with the 889D-F8AB-5 cordset by Allen Bradley Guardmaster. This handy cable ensures a secure connection for limit switches, proximity sensors, photoelectric sensors, and other field devices to help you establish a reliable and efficient safety system. This cable is an ideal solution for simplifying and consolidating your wiring.
The 889D-F8AB-5 cordset is a straight female 8-Pin DC Micro (M12) unshielded PUR cable, in black. The length is 5m (16.4ft). The assembly rating for this connector is 300V AC/36V DC, 1.5 A, and the wire size is 24 AWG. The contact material is nickel-plated brass.
Allen Bradley Cordsets are made to be highly dependable, versatile, safe, and rugged enough to suit a variety of industrial applications. They adhere to UL2238 cable assembly standards and the NFPA-79 electrical standard, which require rigorous quality and performance testing. The cordsets are expertly designed to offer smooth connectivity and help decrease downtime.
Features and Benefits:
• 5m length
• PUR type jacket offers higher oil and chemical resistance which is better suited for harsh environments
• Includes ratcheting coupling nut for vibration resistance
• High IP67 (NEMA 6P) enclosure rating – dust-proof and able to withstand temporary immersion in water
• Epoxy-coated zinc coupling nut as standard
Applications: This cable offers non-network connectivity which is perfectly suited for compact machines and cost-sensitive installations, as well as those which require minimal diagnostics.
Certifications: IP67 Rated, UL recognised, CSA
Rockwell Automation is a global leader in industrial automation and digital transformation, and brings smart manufacturing to life. With a long legacy of creating Allen-Bradley® integrated control and information solutions, we help make you as productive as possible. Our portfolio of sensing, safety and motor control products can support your move towards smart machine applications. Allen-Bradley® IO-Link sensors are data-enabled and communicate with all field buses, providing diagnostic and health information about the device before a machine stops, and enabling quick production changeovers through fast parameter downloads from PLCs into the device. This reduces machine downtime and increases manufacturing OEE. For safety components, products with built-in diagnostics simplify the set-up of the smart device, and reduce maintenance, leading to a more efficient, machine data-driven approach.
Related links
- Allen Bradley Guardmaster Sensor Actuator Cable
- Allen Bradley Guardmaster Threaded to Sensor Actuator Cable
- Allen Bradley Guardmaster 3 way Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to 8 way M12 Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to 8 way Sensor Actuator Cable
- Allen Bradley Guardmaster Male 8 way Threaded to Female 8 way Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way Threaded to M12 Sensor Actuator Cable
