Allen Bradley Guardmaster 8 way M12 to Sensor Actuator Cable
- RS Stock No.:
- 190-2136
- Distrelec Article No.:
- 302-27-028
- Mfr. Part No.:
- 889D-F4NEDM-10
- Manufacturer:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
€56.03
(exc. VAT)
€68.92
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.03 |
*price indicative
- RS Stock No.:
- 190-2136
- Distrelec Article No.:
- 302-27-028
- Mfr. Part No.:
- 889D-F4NEDM-10
- Manufacturer:
- Allen Bradley Guardmaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Sensor Actuator Cable | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Standards/Approvals | PLe Cat 4 (ISO 13849-1), SIL cl3 (IEC 62061), TÜV | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Sensor Actuator Cable | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Standards/Approvals PLe Cat 4 (ISO 13849-1), SIL cl3 (IEC 62061), TÜV | ||
- COO (Country of Origin):
- CN
Our Bulletin 889 DC Micro (M12) Cordsets & Patchcords provide secure connections for proximity sensors, limit switches, photoelectric sensors and other field devices. Available with straight or right-angle 4- or 5-pin overmolded connectors, these cables feature a choice of materials and jacket colours, including red to identify safety applications. Some models include braided shielding for noise reduction and status indicators for power and output status indication.
Patchcord: DC Micro (M12), Female, Straight, 4-Pin, PVC Cable, Red, Unshielded, IEC colour Coded, DC Mic, Male, Straight, 10 meter (32.8 feet)
Includes multiple jacket types: PVC, PUR, TPE, Toughlink™ and Toughweld™
Offers standard 1, 2, 5 and 10m lengths
Offers standard 16, 18, 22 and 24 AWG cable
Includes ratcheting coupling nut for added vibration resistance
Offers DC micro-to-mini and DC micro-to-pico cable models
Offers red cable jackets to identify safety networks on your machines
Related links
- Allen Bradley Guardmaster 8 way M12 to Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to 8 way Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way Threaded to 8 way M12 Sensor Actuator Cable
- Allen Bradley Guardmaster Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to 8 way M12 Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way Threaded to M12 Sensor Actuator Cable
- Allen Bradley Guardmaster 3 way Sensor Actuator Cable
- Allen Bradley Guardmaster Threaded to Sensor Actuator Cable
