Allen Bradley Guardmaster 3 way Sensor Actuator Cable
- RS Stock No.:
- 492-2651
- Distrelec Article No.:
- 302-27-862
- Mfr. Part No.:
- 889D-F8AB-10
- Manufacturer:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
€63.47
(exc. VAT)
€78.07
(inc. VAT)
In Stock
- 83 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.47 |
*price indicative
- RS Stock No.:
- 492-2651
- Distrelec Article No.:
- 302-27-862
- Mfr. Part No.:
- 889D-F8AB-10
- Manufacturer:
- Allen Bradley Guardmaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Sensor Actuator Cable | |
| Series | 889D | |
| Jacket Material | Polyester | |
| Number of Contacts A | 3 | |
| Standards/Approvals | ATEX, EN60947-5-1, EN60947-5-5, IECEX, ISO13849-1, ISO13850 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Sensor Actuator Cable | ||
Series 889D | ||
Jacket Material Polyester | ||
Number of Contacts A 3 | ||
Standards/Approvals ATEX, EN60947-5-1, EN60947-5-5, IECEX, ISO13849-1, ISO13850 | ||
IP Rating IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Allen Bradley Guardmaster 889D-F8AB-10 Cable for GuardShield Safety Light Curtains
Complete your GuardShield Safety Light Curtains system with the 889D-F8AB-10 cordset by Allen Bradley Guardmaster and ensure optimal protection for personnel around hazardous areas.
The 889D-F8AB-10 cordset is a straight female 8-Pin DC micro unshielded PUR cable. It has a length of 10m (32.8ft). The jacket material is made of resilient black PUR. The wire rating for this connector is 24AWG 36V DC/ 30V AC 1.5A. The contacts are made of nickel-plated brass. This cable is designed for use with the 440L GuardShield Safety Light Curtains.
The GuardShield family of safety light curtains are general-purpose devices for presence sensing. They can be used on hazardous machinery to ensure perimeter and access detection and point of operation detection, helping to prevent injury to personnel. Point of Operation Control light curtains (POC) are used specifically for finger, hand and arm recognition and should be placed close to the hazard where personnel interact with the machine. This type of safety system uses a transmitter which emits sequential pulses of infrared light to a receiver. When the beams are interrupted a stop signal is immediately sent to the machine.
The GuardShield Light Curtains have convenient DIP switch selectable Modes of Operation, located beneath a security door in the end caps, which offer advanced features such as: Fixed blanking (teachable), Floating blanking (one or two beam), Beam coding, Start/restart interlock, External device monitoring (EDM), 14mm resolution (finger detection), Two safety solid state and one auxillary non-safety outputs and easy maintenance with the Quick Disconnect cables (4-pin for the sender, 8-pin for the receiver).
Allen Bradley Cordsets are made to be highly dependable, versatile, safe, and rugged enough to suit a variety of industrial applications. They adhere to UL2238 cable assembly standards and the NFPA-79 electrical standard, which require rigorous quality and performance testing. The cordsets are expertly designed to offer smooth connectivity and decrease downtime.
Features and Benefits:
• 10m length
• High IP67 (NEMA 6P) enclosure rating – dust-proof and water resistant
• PUR jacket offers higher oil and chemical resistance which is better suited for harsh environments
• Overmolded connector construction provides application durability
• Ratcheting coupling nuts for vibration resistance
Note: A sender cable and a receiver cable will be required for the GuardShield Safety Light Curtains. For suitable relays, see the Minotaur range of products (e.g. 447-5587). Installation and operation of the Safety Light Curtains must be in strict accordance with accompanying operating instructions.
Certifications:
EN 1088
EN 954-1 cat. 3
EN 60204-1
CCC
CE certified
CUL certified
KC
UL approved
IP67 rated
Rockwell Automation is a global leader in industrial automation and digital transformation, and brings smart manufacturing to life. With a long legacy of creating Allen-Bradley® integrated control and information solutions, we help make you as productive as possible. Our portfolio of sensing, safety and motor control products can support your move towards smart machine applications. Allen-Bradley® IO-Link sensors are data-enabled and communicate with all field buses, providing diagnostic and health information about the device before a machine stops, and enabling quick production changeovers through fast parameter downloads from PLCs into the device. This reduces machine downtime and increases manufacturing OEE. For safety components, products with built-in diagnostics simplify the set-up of the smart device, and reduce maintenance, leading to a more efficient, machine data-driven approach.
Related links
- Allen Bradley Guardmaster 3 way Sensor Actuator Cable
- Allen Bradley Guardmaster Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way Threaded to 8 way M12 Sensor Actuator Cable
- Allen Bradley Guardmaster Male 8 way Threaded to Female 8 way Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to 8 way Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way M12 to 8 way M12 Sensor Actuator Cable
- Allen Bradley Guardmaster 8 way Threaded to M12 Sensor Actuator Cable
