Lumberg Automation Male 3 way Straight to Female 5 way Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 197-2567
- Mfr. Part No.:
- 45786 RST 5-3-RKT 5-3-226/1,5 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€21.51
(exc. VAT)
€26.46
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.51 |
*price indicative
- RS Stock No.:
- 197-2567
- Mfr. Part No.:
- 45786 RST 5-3-RKT 5-3-226/1,5 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RST | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 1.5m | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RST | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 1.5m | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP66, IP67, IP68, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- CZ
The Belden sensor/actuator double-ended cordset has 5-pin M12 straight male connector to 5-pin M12 straight female. The cable length is 1.5m. The electrical voltage rating is 50V AC/60V DC and a current rating is 4A.
A-Coded
Body colour is orange
Contact base is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable
- Lumberg Automation Male 3 way Straight to Female 5 way Straight Sensor Actuator Cable, 10 m
- Lumberg Automation Male 3 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 4 way Straight to Female 5 way Straight Sensor Actuator Cable, 3 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 3 m
- Lumberg Automation Female 35 way DIN 43650 Form A 1 m
