Lumberg Automation Male 3 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 197-2665
- Mfr. Part No.:
- 45789 RST 5-3-RKT 5-3-226/5 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€14.07
(exc. VAT)
€17.31
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.07 |
*price indicative
- RS Stock No.:
- 197-2665
- Mfr. Part No.:
- 45789 RST 5-3-RKT 5-3-226/5 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RST | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | RoHS Compliant, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RST | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals RoHS Compliant, UL | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, A-Coded, 60V Voltage Rating - RST Series - 45789 RST 5-3-RKT 5-3-226/5 M
Looking for a dependable connection between your switch and controller? You're in safe hands with this sensor actuator cable from Belden's Lumberg Automation range. It's double-ended, so there's no need to wire it directly and coupling screws keep it securely plugged in. The connectors are M12-sized with an A coding to work with standard automation devices. Thanks to PP insulation and a PUR jacket, the cable is rugged and offers good resistance to microbes and hydrolysis. Copper conductors and gold plating on the contacts boost reliability.
Features & Benefits
• Bend radius of at least 10 times its 4.6mm diameter for high flexibility
• Free from silicone, it's handy for coating applications
• Self-extinguishing PVC-free material boosts fire safety
Applications
• Industrial automation
• Automotive industry
• Plant machinery
What IP rating does this cable have?
This cable achieves an IP69K rating, meaning it's dust-tight and able to withstand high pressure and temperature washdowns.
Related links
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable
- Lumberg Automation Male 3 way Straight to Female 5 way Straight Sensor Actuator Cable, 10 m
- Lumberg Automation Male 3 way Straight to Female 5 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 4 way Straight to Female 5 way Straight Sensor Actuator Cable, 3 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 3 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 5 way Straight to Female 34 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2 m
