Lumberg Automation Female 4 way Right Angle to Unterminated M8 Female Sensor Actuator Cable, 5 m
- RS Stock No.:
- 197-2738
- Distrelec Article No.:
- 144-73-881
- Mfr. Part No.:
- 11331 RKMWV 4-07/5 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€14.56
(exc. VAT)
€17.91
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.56 |
*price indicative
- RS Stock No.:
- 197-2738
- Distrelec Article No.:
- 144-73-881
- Mfr. Part No.:
- 11331 RKMWV 4-07/5 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKMWV | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | M8 Female | |
| Voltage | 30V | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | RoHS Compliant | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKMWV | ||
Cable Length 5m | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Connector Type B M8 Female | ||
Voltage 30V | ||
IP Rating IP67, IP65 | ||
Standards/Approvals RoHS Compliant | ||
Coding A | ||
- COO (Country of Origin):
- CN
Belden Lumberg Automation Sensor Actuator Cable, Vibration-Resistant, 5mm OD - RKMWV Series - 11331 RKMWV 4-07/5 M
Searching for a reliable messenger to carry data and signals between your machinery? Give the job to this sensor actuator cable from Belden Lumberg Automation. It has an M8 connector at one end and is unterminated at the other end, so you have a free hand when attaching it to your device. You can fit the connector into awkward spaces thanks to its right-angle design. As this cable's resistant to vibration, it's a tough choice for use in demanding operations.
Features & Benefits
• Self-locking threaded joint for secure connection
• Tough PVC jacket resists wear and tear
• CuZn contacts deliver high electrical conductivity
• FKM seal helps prevent dirt contamination
Applications
• Plant engineering
• Control panels
• Agricultural equipment
• Power plants
How long is this cable?
This cable's 5m long so you'll have enough stock to set up a long-range connection between your devices.
Related links
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M8 5 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M8 5 m
- Lumberg Automation Female 4 way M12 5 m
- Lumberg Automation Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M8 Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Right Angle to Straight Actuator/Sensor Cable, 5 m
