Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 197-2764
- Mfr. Part No.:
- 11424 RKTS 8-184/5 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€34.55
(exc. VAT)
€42.50
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.55 |
*price indicative
- RS Stock No.:
- 197-2764
- Mfr. Part No.:
- 11424 RKTS 8-184/5 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKT | |
| Cable Length | 5m | |
| Jacket Colour | Orange | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKT | ||
Cable Length 5m | ||
Jacket Colour Orange | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC 61076-2-101 | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 0.25mm² CSA, IP67 Rating - RKT Series - 11424 RKTS 8-184/5 M
When you want to send data between your machines, opt for this sensor actuator cable from Belden's Lumberg Automation range. It has a straight M12 socket at one end, while the other end is unterminated, letting you adapt the cable to your equipment. Integrated shielding blocks EMI disruption to support reliable connections. An IP67 rating indicates the cable is dust-tight and protected against shallow water submersion for up to 30 minutes, so you can rely on it in demanding settings.
Features & Benefits
• Service life of up to 100 mating cycles for longevity
• Resilient PVC jacket for effective flame, oil and chemical resistance
• Built-in locking nut secures connection against jostling
Applications
• Telecommunications systems
• Processing plants
• Manufacturing industry
What temperatures can I use this cable in?
This cable has a broad temperature range between -5°C and +105°C for flexible installations. If your connection is fixed, the cable's minimum temperature is -40°C.
Related links
- Lumberg Automation Female 8 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Female 8 way Straight to Female Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 8 way Straight to Female Unterminated Sensor Actuator Cable, 20 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 10 m
