Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 197-2828
- Mfr. Part No.:
- 49260 RKTS 8-299/10 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€58.87
(exc. VAT)
€72.41
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.87 |
*price indicative
- RS Stock No.:
- 197-2828
- Mfr. Part No.:
- 49260 RKTS 8-299/10 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKT | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | CSA FT-2, DIN EN 50267-2-1, DIN EN 60332-2-2, IEC 60332-2-2, IEC 60754-1, IEC 61076-2-101, VDE 0482-267-2-1, VDE 0482-332-2-2 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKT | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals CSA FT-2, DIN EN 50267-2-1, DIN EN 60332-2-2, IEC 60332-2-2, IEC 60754-1, IEC 61076-2-101, VDE 0482-267-2-1, VDE 0482-332-2-2 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation 8-Core Sensor Actuator Cable, Straight Female M12 Connector, 10m Length - RKT Series - 49260 RKTS 8-299/10 M
Achieve reliable communication between your devices with this single-ended sensor-actuator cable from Belden's Lumberg Automation range. It has a 30V AC/DC operating voltage and ensures the transmission of interference-free signals to ensure the effective performance of your equipment. At one end, it's pre-terminated with an M12 female connector, which delivers high signal transfer speeds and is tough enough to meet the demands of smart factories. A 10m length means the cable offers good reach and saves you from shifting linked instruments and changing floor setups.
Features & Benefits
• Shielding prevents electromagnetic interference (EMI) and electrical noise for pure and uninterrupted signals
• Gold-plated copper contacts provide excellent conductivity for secure and reliable transmissions
• Wide operating temperature range from -40°C to +90°C for use in tough environments
Applications
• Robotics systems
• Drag-chain applications
• Industrial automation operations
• Media and broadcasting equipment
Is this sensor actuator cable suitable for industrial kitchens?
You can confidently use this sensor-actuator cable in industrial kitchens. It carries IP65, IP67 and IP69K (ingress protection) ratings. This means it's completely protected against the entry of contaminants and water, so the cable can be washed down. Good microbial and hydrolysis resistance also prevents the spread of bacteria.
Related links
- Lumberg Automation Female 8 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 8 way Straight to Female Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 8 way Straight to Female Unterminated Sensor Actuator Cable, 20 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Lumberg Automation Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 600 mm
