Lumberg Automation Female 8 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€40.10

(exc. VAT)

€49.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.10

*price indicative

RS Stock No.:
197-2937
Mfr. Part No.:
934703027 RKWTS 8-184/5 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RKWTS

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Orange

Number of Contacts A

8

Connector Type A

M12

Connector Gender A

Female

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

30V

IP Rating

IP65, IP67, IP68

Standards/Approvals

IEC 61076-2-101

Coding

A

COO (Country of Origin):
CZ

Belden Lumberg Automation Sensor Actuator Cable, 8 Cores, 30V AC/DC Operating Voltage - RKWTS Series - 934703027 RKWTS 8-184/5 M


For an industrial system that runs without a glitch, pick this sensor actuator cable from Belden Lumberg Automation. Its 8 copper wires ensure reliable signal transfers. One end features a right-angled, female M12 connector with a coupling nut to secure links in confined areas. The other end is unterminated, letting you customise it for your setup. The rugged PVC jacket stands up to chemicals, so it brushes off contamination in heavy-duty environments.

Features & Benefits


• 5m length for long-distance connections

• Wide operating temperature range of -40°C to +105°C in fixed installations

• Self-extinguishing for fire safety

• Orange jacket and connector for easy identification

Applications


• Medical equipment

• Aerospace applications

• Telecommunication networks

Can I use this sensor actuator cable for connections in wet conditions?


Yes, the unit's robust design carries IP65, IP67 and IP68 ratings, so it's dust-tight and waterproof to a depth of 1.5m for 30 minutes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy