Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 197-2770
- Mfr. Part No.:
- 18021 PRKWT/LED P 4-07/5 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€35.81
(exc. VAT)
€44.05
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.81 |
*price indicative
- RS Stock No.:
- 197-2770
- Mfr. Part No.:
- 18021 PRKWT/LED P 4-07/5 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | PRKWT/LED | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Orange | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS Compliant, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series PRKWT/LED | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Orange | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS Compliant, UL | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 4A Current Rating, PVC Jacket - PRKWT/LED Series - 18021 PRKWT/LED P 4-07/5 M
Keep automated components communicating freely with this sensor actuator cable from Belden Lumberg Automation. It's just what you need to reliably connect network devices and keep your production line running like a well-oiled machine. For compatibility with harsh and contaminated industrial settings, the cable has a PVC jacket that resists wear and chemicals. A coupling nut makes its female connector easy to securely attach to a compatible plug with little chance of it accidentally coming loose.
Features & Benefits
• Right-angled connector for use in constricted areas
• 3 LED function indicators for quick visual inspection
• Insulated for protection against electric shocks
Applications
• Medical and healthcare facilties
• Automotive manufacturing
• Breweries
• Process control
Can I reuse this cable?
Yes, you can mate and unmate this cordset's connector up to 100 times, so it's conveniently reusable.
Related links
- Lumberg Automation Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 25 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M8 5 m
- Lumberg Automation Female 4 way M8 5 m
- Lumberg Automation Female 4 way Right Angle to Unterminated M8 Female Sensor Actuator Cable, 5 m
