Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 20 m
- RS Stock No.:
- 197-3011
- Mfr. Part No.:
- 934703023 RKWTS 5-298/20 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€80.12
(exc. VAT)
€98.55
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 06 November 2026
- Plus 32 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.12 |
*price indicative
- RS Stock No.:
- 197-3011
- Mfr. Part No.:
- 934703023 RKWTS 5-298/20 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKWTS | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 20m | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| Standards/Approvals | CSA FT-2, cURus, DIN EN 50267-2-1, DIN EN 60332-2-2, IEC 60332-2-2, IEC 60754-1, IEC 61076-2-101, UL 2238, VDE 0482-267-2-1, VDE 0482-332-2-2 | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKWTS | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 20m | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 60V | ||
Standards/Approvals CSA FT-2, cURus, DIN EN 50267-2-1, DIN EN 60332-2-2, IEC 60332-2-2, IEC 60754-1, IEC 61076-2-101, UL 2238, VDE 0482-267-2-1, VDE 0482-332-2-2 | ||
IP Rating IP66, IP67, IP68, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Right-Angle Female M12 to Free End Sensor Actuator Cable, 4A Current Rating, 20m Length - RKWTS Series - 934703023 RKWTS 5-298/20 M
Transmit data signals from sensors to your PLC with this cable from Belden's Lumberg Automation range. Thanks to a right-angle M12 connector on one end, the unit is suitable for installation in hard-to-reach spots. It's unterminated on the other end, so you can customise it according to your setup. It has tinned copper contacts that are conductive and corrosion-resistant for a reliable connection. These contacts are housed in PA for insulation to prevent electric shocks.
Features & Benefits
• Cable length of 20m for connections across large distances
• Long mechanical service life of up to 100 mating cycles for reliable long-term performance
• Shielded design for noiseless signal transmission
Applications
• Marine industry
• Automotive plants
How do I install this cable?
This cable is easy to install. Simply plug it into the PLC's communication port and it's ready for use.
Related links
- Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 15 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 200 mm
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 8 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 8 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
