Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 197-3049
- Mfr. Part No.:
- 934703025 RKWTS 5-298/5 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€37.28
(exc. VAT)
€45.85
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 13 November 2026
- Plus 20 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.28 |
*price indicative
- RS Stock No.:
- 197-3049
- Mfr. Part No.:
- 934703025 RKWTS 5-298/5 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKWTS | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| Standards/Approvals | RoHS Compliant | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKWTS | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 60V | ||
Standards/Approvals RoHS Compliant | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 5m Length, 4A Current Rating - RKWTS Series - 934703025 RKWTS 5-298/5 M
Need a reliable way to transfer data between industrial automation and control devices? Choose this sensor actuator cable from Belden Lumberg Automation. Tin-plated copper-zinc shielding protects against EMI, so you can be sure of a reliable signal. The durable PUR sheath is resistant to cuts, tears and chemicals for a long service life, even in demanding conditions.
Features & Benefits
• Length of 5m for a flexible connection
• M12 connector for widespread compatibility
• One unterminated end for a customised link to your equipment
Applications
• Process control
• Robotics systems
• Machine building
What's an A-coded connector?
The coding on M12 connectors refers to the different types of keyways, which are made up of one or more protrusions carefully placed to match the corresponding connector. This helps reduce the chances of mismating, which can lead to equipment failure. A-coded connectors like the one on this cable are the most common type.
Related links
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 15 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 200 mm
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 20 m
- Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 8 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
