RS PRO Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 201-7120
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.73
(exc. VAT)
€35.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €28.73 |
| 10 - 49 | €27.62 |
| 50 - 99 | €24.13 |
| 100 + | €22.11 |
*price indicative
- RS Stock No.:
- 201-7120
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Cable Length | 2m | |
| Jacket Material | Polyethylene | |
| Jacket Colour | Green | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Cable Length 2m | ||
Jacket Material Polyethylene | ||
Jacket Colour Green | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 250V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Coding D | ||
- COO (Country of Origin):
- IN
RS PRO M12 to Straight 4 Pin D-Coded Connector Cable Assemblies, 2 m
Introducing the range of RS PRO shielded M12 D-Coded connector cable assemblies, ideal for use with industrial sensor and automation equipment. This cable has been designed with an M12 to D-Coded connector in a durable, shielded green cable, allowing complete flexibility for connection. The 2 m TPE Cat5e cable is ultra-durable, protecting the internal wires, and easy to install, making it an ideal solution where secure and reliable data transference is required.
Features and Benefits:
Applications:
Industrial automation cable assemblies are versatile products that transmit electrical power to machinery or peripheral components, like sensors. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of cable assemblies are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Female 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Right Angle to Male 3 way Straight Sensor Actuator Cable, 2 m
- RS PRO Female 4 way 7/8 In Circular 2 m
- RS PRO Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- RS PRO Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 5 m
- RS PRO Female 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m
