RS PRO Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 877-1198
- Distrelec Article No.:
- 304-05-946
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.32
(exc. VAT)
€15.15
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
- Plus 2,189 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €12.32 |
| 5 - 9 | €11.70 |
| 10 - 49 | €11.10 |
| 50 + | €10.66 |
*price indicative
- RS Stock No.:
- 877-1198
- Distrelec Article No.:
- 304-05-946
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 250V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IN
RS PRO 4 Core M12 to M12 Sensor Actuator Cable (2m)
An M12 sensor cable with a partially stripped ends commonly used in sensor and automation equipment, process control and consumer electronics. Boasting a high degree of environmental protection, they are ideal for industrial use.
The M12 actuator cable is fitted with a PUR sheath and is rated to IP67 for protection from dust and water. Featuring Gold plated contacts for excellent conductivity, secured with a Nickel plated Brass coupling ring and suitable for temperatures ranging from -25 to +75°C.
A hardwearing cable suitable for industrial use and ideal for when secure and reliable data transfer is needed.
Features and Benefits
M12 sensor cable
4 core cable
250V rated
1.3mm Core diameter
Partially stripped ends
Insulation Resistance 100 MΩ
Wide operating temperature range of -25 to 75°C
PUR sheath
Neoprene O-Ring
Nickel plated Brass coupling nut
IP67 rated
2m in length
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Female 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Right Angle to Male 3 way Straight Sensor Actuator Cable, 2 m
- RS PRO Female 4 way 7/8 In Circular 2 m
- RS PRO Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- RS PRO Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 5 m
- RS PRO Female 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m
