Bulgin Free End to Circular Connector
- RS Stock No.:
- 208-8051
- Mfr. Part No.:
- PXPPNP12FBF04ACL010PVC
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€25.49
(exc. VAT)
€31.35
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €25.49 |
| 10 + | €24.52 |
*price indicative
- RS Stock No.:
- 208-8051
- Mfr. Part No.:
- PXPPNP12FBF04ACL010PVC
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M12 | |
| Product Type | Circular Connector | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Free End | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M12 | ||
Product Type Circular Connector | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Free End | ||
Voltage 250V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Bulgin M12 circular connector is established as one of the most reliable and efficient connection standards for Industrial machinery and factory automation applications. It is ideal not only for sensor connections but also for various fieldbus systems
IP67 rating
High performance capabilities
Related links
- Bulgin Free End to Circular Connector
- Bulgin Female 4 way Socket to Free End Circular Connector, 1 m
- Amphenol Industrial Free End to Circular Connector
- Bulgin Female 5 way Socket to Free End Circular Connector, 1 m
- Bulgin Female 3 way Straight to Unterminated Free End Sensor Actuator Cable
- Bulgin Male Straight to Unterminated 5 way Free End Sensor Actuator Cable, 1 m
- Bulgin Female Straight to Unterminated 5 way Free End Sensor Actuator Cable, 1 m
- Hand Saws | Hacksaws | Pad Saws
