Bulgin Male 8 way M12, Right Angle to 8 way Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 208-8312
- Mfr. Part No.:
- PXPTPU12RAM08ACL010PUR
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.43
(exc. VAT)
€37.43
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €30.43 |
| 5 + | €27.48 |
*price indicative
- RS Stock No.:
- 208-8312
- Mfr. Part No.:
- PXPTPU12RAM08ACL010PUR
- Manufacturer:
- Bulgin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M12 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Right Angle | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M12 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A M12, Right Angle | ||
Connector Type B Unterminated | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Bulgin M12 circular connector is established as one of the most reliable and efficient connection standards for Industrial machinery and factory automation applications. It is ideal not only for sensor connections but also for various fieldbus systems
IP67 rating
High performance capabilities
Related links
- Bulgin Male 8 way M12 1 m
- Bulgin Male 8 way M12 Straight Sensor Actuator Cable, 1 m
- Bulgin Male 8 way Straight to Female 8 way Unterminated Sensor Actuator Cable
- Bulgin Male 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Bulgin Male 8 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
- Brad from Molex Female 8 way M12 2 m
- Telegartner Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 1.5 m
