Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 852-5513
- Mfr. Part No.:
- XS2F-M12PVC3A5M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€23.82
(exc. VAT)
€29.30
(inc. VAT)
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.82 |
*price indicative
- RS Stock No.:
- 852-5513
- Mfr. Part No.:
- XS2F-M12PVC3A5M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS2 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS2 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
M8 and M12 Sensor Connectors
The XS and Y92E series of M8 and M12 sensor connectors are suitable for a wide range of applications, the high performance and features of these sensor connectors make them ideal for standard and challenging applications.
M8 and M12 brass female connectors with PVC cable
Suitable for fixed and occasionally moving installations
Related links
- Omron Female 3 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Right Angle 5 m
- Omron Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
