Omron Female 3 way M12 to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 215-1626
- Mfr. Part No.:
- XS2F-M12PVC3S5M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€23.82
(exc. VAT)
€29.30
(inc. VAT)
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.82 |
*price indicative
- RS Stock No.:
- 215-1626
- Mfr. Part No.:
- XS2F-M12PVC3S5M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | XS2F | |
| Cable Length | 5m | |
| Jacket Material | Polybutylene Terephthalate | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series XS2F | ||
Cable Length 5m | ||
Jacket Material Polybutylene Terephthalate | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
The Omron XS2F series Sensor connector with cable. It has M12, 3-wire, Straight female connector. The outer diameter of cable is 5 mm.
Flame retardant
IP67 degree of protection
Related links
- Omron Female 3 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Right Angle 5 m
- Omron Female 3 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female Right Angle to Unterminated Sensor Actuator Cable, 5 m
