Amphenol Industrial Male 5 way M12, M12 to Unterminated Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 215-0917
- Mfr. Part No.:
- M12B-05BMMM-PL8D01
- Manufacturer:
- Amphenol Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€19.34
(exc. VAT)
€23.79
(inc. VAT)
- RS Stock No.:
- 215-0917
- Mfr. Part No.:
- M12B-05BMMM-PL8D01
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | M12B-XXBMMM-PL8BXX | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Connector Type A | M12, M12 | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 24V | |
| IP Rating | IP68 | |
| Standards/Approvals | IEC 61076-2-101, RoHS Compliance | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series M12B-XXBMMM-PL8BXX | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Connector Type A M12, M12 | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 24V | ||
IP Rating IP68 | ||
Standards/Approvals IEC 61076-2-101, RoHS Compliance | ||
Coding B | ||
- COO (Country of Origin):
- CN
The Amphenol M12 series B coded sensor connector having nominal voltage of 24V DC and current rating ranges from 1.5 to 28A. It has LED power indicator of green colour and LED functional indicator of yellow colour.
Switching output PNP
Waterproof rating IP68
Related links
- Amphenol Industrial Male 5 way M12 1 m
- Amphenol Industrial Male 5 way M12 to Unterminated Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 5 way M12 to Unterminated Sensor Actuator Cable, 1m
- Amphenol Industrial Male 5 way Right Angle to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 5 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Amphenol Industrial Male 5 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- Amphenol Industrial Male 5 way M12 to Unterminated Unterminated Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 8 way M12 1 m

