Omron Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 215-1637
- Mfr. Part No.:
- XS3F-M8PUR3A5M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€23.82
(exc. VAT)
€29.30
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.82 |
*price indicative
- RS Stock No.:
- 215-1637
- Mfr. Part No.:
- XS3F-M8PUR3A5M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | XS3F | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polybutylene Terephthalate | |
| Connector Gender A | Female | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series XS3F | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polybutylene Terephthalate | ||
Connector Gender A Female | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
The Omron XS3F series M8 3-wire, angled female connector with standard cable. It is ideal for a wide variety of FA and OA applications.
Water-resistive
IP67 degree of protection
Related links
- Omron Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 3 way M8 to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
