Telemecanique Sensors Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 220-1173
- Mfr. Part No.:
- XZCR1511041C5
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€45.72
(exc. VAT)
€56.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.72 |
*price indicative
- RS Stock No.:
- 220-1173
- Mfr. Part No.:
- XZCR1511041C5
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Sensor Actuator Cable | |
| Series | XZCR | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 250, 300V ac | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Sensor Actuator Cable | ||
Series XZCR | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 250, 300V ac | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Cabling accessory, jumper cable XZ having male straight M12 and female straight M12 connectors with 4-pin.
IP degree of protection IP69K, IP67, IP65
Mercury free
Related links
- Telemecanique Sensors Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 5 m
- Telemecanique Sensors Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2 m
- Telemecanique Sensors Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Telemecanique Sensors Male 4 way M12 to Sensor Actuator Cable, 5 m
- Telemecanique Sensors Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 500 mm
- Telemecanique Sensors Male 4 way Straight to Unterminated Industrial Automation Cable Assembly, 15 m
- Telemecanique Sensors Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
