Baumer Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 220-7165
- Distrelec Article No.:
- 300-78-963
- Mfr. Part No.:
- ESG 32SH0500
- Manufacturer:
- Baumer
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€16.58
(exc. VAT)
€20.39
(inc. VAT)
- RS Stock No.:
- 220-7165
- Distrelec Article No.:
- 300-78-963
- Mfr. Part No.:
- ESG 32SH0500
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Series | ESG 32 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | TPU | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | M8 | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 3 | |
| Connector Type B | Free End | |
| Voltage | 30V dc | |
| Standards/Approvals | UL listing file No. E315836 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Series ESG 32 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material TPU | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A M8 | ||
Connector Gender B Unterminated | ||
Number of Contacts B 3 | ||
Connector Type B Free End | ||
Voltage 30V dc | ||
Standards/Approvals UL listing file No. E315836 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- CH
The Baumer M8 connector cable with open-ended wires is made of non shielded PUR. The length of cable is 200mm
Head A: IP65, IP66K, IP67
Cable: good resistance against chemicals, flames, oils
Related links
- Baumer Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- Baumer Female 4 way M8 to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- Baumer Female 3 way M12 Straight Cordset, 5 m
- Baumer Female 4 way M8 to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- Baumer Female 3 way M5 2 m
- HARTING Female 3 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 5 m

