Baumer Female 3 way M12, Straight to 3 way Bare End, Straight Cordset, 5 m

Subtotal (1 unit)*

€19.56

(exc. VAT)

€24.06

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€19.56

*price indicative

RS Stock No.:
361-628
Distrelec Article No.:
300-78-966
Mfr. Part No.:
ESG 34SH0500
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Cordset

Series

ESG

Cable Length

5m

Jacket Colour

Black, Grey

Jacket Material

PUR

Connector Type A

M12, Straight

Connector Gender A

Female

Number of Contacts A

3

Connector Type B

Bare End, Straight

Number of Contacts B

3

Voltage

125V

Standards/Approvals

RoHS

IP Rating

IP67

COO (Country of Origin):
DE
The Baumer M12 connector features 3 pins, is straight, and has a cable length of 5 meters. It is unshielded and available in 3, 4, and 5-pin versions. Suitable for flexible cable carriers, it is UL listed with number E315836.

Cable coating PUR

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy