SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 20 m
- RS Stock No.:
- 223-1038
- Mfr. Part No.:
- YF2Z15-200UE1XLEAX / 6042564
- Manufacturer:
- SICK
Subtotal (1 unit)*
€177.76
(exc. VAT)
€218.64
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.76 |
*price indicative
- RS Stock No.:
- 223-1038
- Mfr. Part No.:
- YF2Z15-200UE1XLEAX / 6042564
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Series | YF2Z15 | |
| Cable Length | 20m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Series YF2Z15 | ||
Cable Length 20m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Sick plug connectors and cables It has 20 m cable length. It has black jacket colour. It has 6.2 mm cable diameter.
Locking nut nickel plated
Halogen free
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Female 5 way M12 Unterminated Connector Cable, 10 m
- SICK Female 5 way Straight M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 20 m
- SICK Female 5 way M12 20 m
- SICK Female 5 way M12 20 m
- SICK Female 5 way M12 Unterminated Connector Cable, 20 m
- SICK Female 5 way M12 Straight Connector Cable, 20 m
- SICK Female 5 way Straight to Male 8 way Straight Connector Cable, 20 m
- SICK Female 4 way M12 20 m