Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 2 m

Image representative of range

Subtotal (1 unit)*

€37.30

(exc. VAT)

€45.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€37.30

*price indicative

RS Stock No.:
224-3258
Distrelec Article No.:
303-66-101
Mfr. Part No.:
1200658729
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Actuator Cable

Series

1200658

Jacket Material

Polyurethane

Cable Length

2m

Jacket Colour

Black

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Female

Number of Contacts B

4

Connector Type B

Unterminated

Connector Gender B

Male

Voltage

250V

Standards/Approvals

RoHS

IP Rating

IP67

COO (Country of Origin):
PL
The Molex 120065,micro-change(M12) single-ended cordset. It has 4 poles with male (straight) to pigtail. Diameter is 0.34mm² of PUR LS0H cable.

Length 2m

EU RoHS, REACH SVHC, & Low-Halogen

Related links