Molex Male 4 way Threaded to Male 4 way M12 Sensor Actuator Cable

Subtotal (1 unit)*

€164.15

(exc. VAT)

€201.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€164.15

*price indicative

RS Stock No.:
224-3403
Distrelec Article No.:
302-89-610
Mfr. Part No.:
1201088315
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Sensor Actuator Cable

Jacket Colour

Green

Jacket Material

Thermoplastic Polyurethane

Connector Type A

Threaded

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

4

Connector Gender B

Male

Connector Type B

M12

Voltage

30V

IP Rating

IP67

Standards/Approvals

No

COO (Country of Origin):
PL
The Molex 120108 Series, M12 connector cable assembly. It has 4 pole. Length is 20m cable. Communication protocol is Ethernet.

4 Pole

Length 20m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy