SICK Male 8 way M12, Straight to Male 4 way M12, Straight Connector Cable, 5 m
- RS Stock No.:
- 285-9233
- Mfr. Part No.:
- YM2D24-050PN1M2D24
- Manufacturer:
- SICK
Subtotal (1 unit)*
€68.33
(exc. VAT)
€84.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.33 |
*price indicative
- RS Stock No.:
- 285-9233
- Mfr. Part No.:
- YM2D24-050PN1M2D24
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YM2D24 | |
| Product Type | Connector Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 48V ac, 48V ac, 60V ac, 60V ac | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | Flame retardant according to UL 1581, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL E335179 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YM2D24 | ||
Product Type Connector Cable | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Number of Contacts A 8 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 48V ac, 48V ac, 60V ac, 60V ac | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals Flame retardant according to UL 1581, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL E335179 | ||
Coding D | ||
- COO (Country of Origin):
- DE
Overview
Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in Drag chain operation and Zones with oils and lubricants.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK Male 4 way M12 Straight Connector Cable, 5 m
- SICK Male 8 way M12 Straight Connector Cable, 2 m
- SICK Male 8 way M12 Straight Connector Cable, 1 m
- SICK Male 8 way M12 Straight Connector Cable, 3 m
- SICK Male 8 way M12 Straight Connector Cable, 10 m
- SICK Male 8 way M12 Straight Connector Cable, 3 m
- SICK Male 8 way M12 5 m
- SICK Male 8 way M12 Straight Connector Cable, 15 m