Amphenol Industrial Male 4 way M8 to Free End Sensor Actuator Cable, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.00

(exc. VAT)

€12.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€10.00
5 +€9.59

*price indicative

RS Stock No.:
231-0111
Distrelec Article No.:
301-62-698
Mfr. Part No.:
8-04AMMM-SL7A01
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

8-04AMMM

Product Type

Sensor Actuator Cable

Cable Length

1m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Number of Contacts A

4

Connector Type A

M8

Connector Gender A

Male

Connector Type B

Free End

Standards/Approvals

RoHS

IP Rating

IP67

COO (Country of Origin):
CN
The Amphenol Industrial sensor actuator cable has 4 pin male connector and has cable length of 1 m. It is with strain relief with lead cable.

Operating temperature from -20 to 80°C

Water and dust proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy