Amphenol Industrial Male 3 way M12 to Free End Sensor Actuator Cable
- RS Stock No.:
- 231-0141
- Mfr. Part No.:
- M12A-03PMMS-SH8001
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 10 units)*
€90.50
(exc. VAT)
€111.30
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 10 - 90 | €9.05 | €90.50 |
| 100 - 240 | €8.734 | €87.34 |
| 250 - 490 | €8.407 | €84.07 |
| 500 - 990 | €8.172 | €81.72 |
| 1000 + | €7.811 | €78.11 |
*price indicative
- RS Stock No.:
- 231-0141
- Mfr. Part No.:
- M12A-03PMMS-SH8001
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | M12A | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | Free End | |
| IP Rating | IP68, IP69K | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series M12A | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B Free End | ||
IP Rating IP68, IP69K | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial sensor actuator cable has M12 male circular connector which has 3 pins. The pins are made from copper alloy and has gold plating. The cable has PVC jacket.
IP rating IP68, IP69K
Threaded joint locking system
Related links
- Amphenol Industrial Male 3 way M12 to Free End Sensor Actuator Cable
- Amphenol Industrial Male 3 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 3 way M12 to Free End Sensor Actuator Cable
- Amphenol Industrial Male 3 way Straight to Unterminated Free End Sensor Actuator Cable, 1500 mm
- Amphenol Industrial Male 8 way M12 to Free End Sensor Actuator Cable, 3 m
- Amphenol Industrial Straight Male 3 way M12 to Unterminated Sensor Actuator Cable, 3m
- Amphenol Industrial Male 3 way Right Angle to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Right Angle Male 3 way M12 to Unterminated Sensor Actuator Cable, 1m
