BALLUFF Female 8 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 232-9629
- Mfr. Part No.:
- BCC M428-0000-1A-133-PS0825-050
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€72.11
(exc. VAT)
€88.70
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.11 |
*price indicative
- RS Stock No.:
- 232-9629
- Mfr. Part No.:
- BCC M428-0000-1A-133-PS0825-050
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Sensor Actuator Cable | |
| Series | BCC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 8 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 30V | |
| Standards/Approvals | CE | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Sensor Actuator Cable | ||
Series BCC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 8 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 30V | ||
Standards/Approvals CE | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CZ
The BALLUFF BCC series single-ended cordsets has 4x2 twisted-pair conductor construction. It has operating voltage of 36 VDC / 30 VAC while the rated current is 2.0 A. This cable has properties of drag chain compatibility.
PUR shielded black cable
Number of conductors 8
Conductor cross-section 0.25 mm²
Bronze contacts
IP rating IP68
Related links
- BALLUFF Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- BALLUFF Female 8 way Straight to Unterminated Sensor Actuator Cable, 10 m
- BALLUFF Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m
- BALLUFF Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- BALLUFF Female 4 way M12 5 m
- BALLUFF Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- BALLUFF Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- BALLUFF Female 3 way M8 5 m
