Omron Female 8 way M8 to Sensor Actuator Cable, 2 m
- RS Stock No.:
- 234-1617
- Mfr. Part No.:
- D41D-8P5-CFM8-702M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€49.37
(exc. VAT)
€60.73
(inc. VAT)
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.37 |
*price indicative
- RS Stock No.:
- 234-1617
- Mfr. Part No.:
- D41D-8P5-CFM8-702M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | D41D | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic | |
| Connector Gender A | Female | |
| Connector Type A | M8 | |
| Number of Contacts A | 8 | |
| Voltage | 24V dc | |
| Standards/Approvals | CAN/CSA C22.2 No.14, RoHS, UL 508 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series D41D | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic | ||
Connector Gender A Female | ||
Connector Type A M8 | ||
Number of Contacts A 8 | ||
Voltage 24V dc | ||
Standards/Approvals CAN/CSA C22.2 No.14, RoHS, UL 508 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Omron D41D Series Sensor Actuator Cable, 2m Cable Length, Black Jacket - D41D-8P5-CFM8-702M
This sensor actuator cable provides a rugged connection for automation sensors and actuators in industrial environments. It is designed as a sealed interconnect to maintain signal integrity where exposure to dust and moisture is a concern. The cable suits control and sensing installations requiring a Compact circular connector and low-voltage DC operation.
Features and Benefits:
• Eight-contact M8 female connector ensures multi-signal capability
• IP67 ingress protection allows temporary immersion resistance
• Thermoplastic outer jacket provides mechanical and chemical resistance
• 24V DC rating supports common sensor and actuator voltages
• Two-metre length offers extended reach without junctions
• IP67 ingress protection allows temporary immersion resistance
• Thermoplastic outer jacket provides mechanical and chemical resistance
• 24V DC rating supports common sensor and actuator voltages
• Two-metre length offers extended reach without junctions
Applications
• Used with distributed sensor networks in factory automation
• Suitable for actuator connections on conveyor systems
• Ideal for harsh environment I/O wiring requiring sealed connectors
• Can be used for wiring field devices to local controllers
• Used for Compact machine Vision or proximity sensor setups
• Suitable for actuator connections on conveyor systems
• Ideal for harsh environment I/O wiring requiring sealed connectors
• Can be used for wiring field devices to local controllers
• Used for Compact machine Vision or proximity sensor setups
How many electrical connections does the cable provide?
It supplies eight separate contacts for discrete or combined signals.
What connector orientation is fitted at the cable end?
A female M8 circular connector is provided for mating to sensors.
What approvals indicate suitability for industrial control panels?
It carries approvals under CAN/CSA C22.2 No.14 and UL 508.
What is the external jacket material and its benefit?
The sheath is thermoplastic, offering flexible protection against abrasion.
How long is the cable and how does that affect installation?
The cable is 2 m long, reducing the need for additional extensions.
Related links
- Omron Female 8 way M8 to Sensor Actuator Cable, 10 m
- Omron Female 8 way M8 to Sensor Actuator Cable, 5 m
- Omron Female 8 way M12 to Sensor Actuator Cable, 5 m
- Omron Female 8 way M12 to Sensor Actuator Cable, 10 m
- Omron Female 8 way M12 to Male 8 way Unterminated Sensor Actuator Cable, 2 m
- Omron Female 8 way M8 to Sensor Actuator Cable, 3 m
- Omron Female 8 way M12 to Male M12 3 m
- Omron Female 8 way M12 7 m
