Omron Female 8 way M8 to Sensor Actuator Cable, 10 m
- RS Stock No.:
- 234-1619
- Mfr. Part No.:
- D41D-8P5-CFM8-710M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€92.96
(exc. VAT)
€114.34
(inc. VAT)
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.96 |
*price indicative
- RS Stock No.:
- 234-1619
- Mfr. Part No.:
- D41D-8P5-CFM8-710M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | D41D | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Thermoplastic | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | M8 | |
| Voltage | 24V dc | |
| Standards/Approvals | CAN/CSA C22.2 No.14, RoHS, UL 508 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series D41D | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Thermoplastic | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A M8 | ||
Voltage 24V dc | ||
Standards/Approvals CAN/CSA C22.2 No.14, RoHS, UL 508 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Omron D41D Series Sensor Actuator Cable, 10m Cable Length, Black Jacket - D41D-8P5-CFM8-710M
This sensor actuator cable provides a sealed connection solution for industrial sensing and actuation systems, designed to operate at 24V DC in demanding environments. It features a Durable thermoplastic outer jacket in black and an M8 female connector with eight contact points, supplied in a 10m length for flexible routing in control panels and machinery.
Features and Benefits:
• IP67 rating ensures dust-tight operation and temporary immersion protection
• Thermoplastic jacket resists mechanical wear and environmental exposure
• Eight-contact M8 connector supports multi-signal device interfacing
• 24V DC compatibility suits common sensor and actuator power requirements
• 10m length allows extended cable runs without additional joins
• Thermoplastic jacket resists mechanical wear and environmental exposure
• Eight-contact M8 connector supports multi-signal device interfacing
• 24V DC compatibility suits common sensor and actuator power requirements
• 10m length allows extended cable runs without additional joins
Applications
• Suitable for factory automation sensor to controller links
• Ideal for actuator wiring in machine tool installations
• Used with distributed I/O modules requiring multiple contacts
• Can be used for conveyor control and material-handling sensors
• Suitable for harsh-environment installations requiring sealed connections
• Ideal for actuator wiring in machine tool installations
• Used with distributed I/O modules requiring multiple contacts
• Can be used for conveyor control and material-handling sensors
• Suitable for harsh-environment installations requiring sealed connections
What connector gender and contact count does it use?
It uses a female M8 connector with eight electrical contacts.
How is environmental protection achieved in wet conditions?
The cable's enclosure meets IP67, providing ingress protection against dust and temporary immersion.
What material composes the outer sheath and why is it chosen?
The outer sheath is thermoplastic, selected for its wear resistance and suitability for industrial routing.
Which voltage systems is it compatible with?
It is designed for use at 24V DC supply levels.
What approvals and standards apply to this cable?
The cable complies with CAN/CSA C22.2 No. 14, meets RoHS requirements, and aligns with UL 508 provisions.
Related links
- Omron Female 8 way M8 to Sensor Actuator Cable, 5 m
- Omron Female 8 way M8 to Sensor Actuator Cable, 2 m
- Omron Female 8 way M12 to Sensor Actuator Cable, 10 m
- Omron Female 8 way M12 10 m
- Omron Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 10 m
- Omron Female 8 way M12 Straight Actuator/Sensor Cable, 10 m
- Omron Female 8 way M12 to Sensor Actuator Cable, 5 m
- Omron Female 8 way M12 to Male 8 way Unterminated Sensor Actuator Cable, 2 m
