Omron Female 8 way M12 to Male M12, Straight Light Curtain, 3 m
- RS Stock No.:
- 264-9616
- Mfr. Part No.:
- F39-JD3B
- Manufacturer:
- Omron
Subtotal (1 unit)*
€270.89
(exc. VAT)
€333.19
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.89 |
*price indicative
- RS Stock No.:
- 264-9616
- Mfr. Part No.:
- F39-JD3B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F39 | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Standards/Approvals | CE, cULus Listed, TUV | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F39 | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Standards/Approvals CE, cULus Listed, TUV | ||
- COO (Country of Origin):
- CN
Omron F39 Series Light Curtain, 3M Cable Length, Black Jacket - F39-JD3B
This light curtain provides a safety sensing barrier for industrial automation and machine guarding. Designed for integration into production lines, it connects via an M12 Interface and is supplied with a 3 m cable, allowing straightforward linkage to control equipment. The device is suited to environments where presence detection and safeguarding of moving parts are required.
Features & Benefits
• 3 m cable length enables flexible mounting distances
• 8‑contact M12 connection supports multi-signal integration
• Female and male connector configuration allows straightforward cabling
• Black and grey jacket aids identification and routing
• Conforms to CE, TÜV and cULus standards for regulatory acceptance
• 8‑contact M12 connection supports multi-signal integration
• Female and male connector configuration allows straightforward cabling
• Black and grey jacket aids identification and routing
• Conforms to CE, TÜV and cULus standards for regulatory acceptance
**Applications**
• Suitable for safeguarding access to robotic workcells
• Ideal for perimeter protection on assembly machines
• Used with conveyor systems for presence detection
• Can be used for operator access control on presses
• Used for safety interlocking of automated packaging lines
• Ideal for perimeter protection on assembly machines
• Used with conveyor systems for presence detection
• Can be used for operator access control on presses
• Used for safety interlocking of automated packaging lines
What connector type must the control panel accept for direct connection?
It requires an M12 receptacle compatible with an 8‑contact configuration to match the cable termination.
How does the cabling assist in installation flexibility?
The 3 m lead provides reach for varied panel placements while reducing the need for extension wiring.
Which connector genders are provided to simplify wiring runs?
Both a female and a male connector are present to facilitate direct coupling with mating harnesses.
Which approvals indicate suitability for industrial use in multiple regions?
The component carries CE, TÜV and cULus listings indicating conformity with applicable regional standards.
How do the outer jacket colours aid on-site identification?
The black and grey sheathing assists installers and maintenance staff in tracing and distinguishing the safety cable from others.
Related links
- Omron Female 8 way M12 to Male M12 5 m
- Omron Female 8 way M12 to Light Curtain, 3 m
- Omron Female 8 way M12 to Light Curtain, 15 m
- Omron Female 8 way M12 Straight Actuator/Sensor Cable, 7 m
- Omron Female 8 way M12 Straight Actuator/Sensor Cable, 10 m
- Omron Female 8 way M12 7 m
- Omron Female 8 way M12 10 m
- Omron Female 8 way M12 Straight Actuator/Sensor Cable, 500 mm
