Baumer Female 4 way M8, Straight to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€42.22

(exc. VAT)

€51.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.22

*price indicative

RS Stock No.:
251-9301
Distrelec Article No.:
304-22-417
Mfr. Part No.:
CAM8.A4-11232565
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Series

CAM8.A4-11232565

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

PUR

Cable Length

5m

Connector Type A

M8, Straight

Connector Gender A

Female

Number of Contacts A

4

Connector Type B

Unterminated

Voltage

50V

IP Rating

IP67

Standards/Approvals

CE

The Baumer is M8, female, shielded, free end type cable. It's length is about 500 cm. This cable have good resistance against chemicals, flames and oils. This type of cable is halogen free and drag chain capable. It operates at maximum 50 V AC and 60 V DC. Opened end wires type connection is provided.

Good resistance against chemicals, flames, oils

Halogen free cable

Drag chain capable

Cable length is 500 cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy