Baumer Female 4 way M8, Right Angle to M8 Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 334-803
- Distrelec Article No.:
- 300-78-968
- Mfr. Part No.:
- ESW 31AH0500
- Manufacturer:
- Baumer
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€17.95
(exc. VAT)
€22.08
(inc. VAT)
- RS Stock No.:
- 334-803
- Distrelec Article No.:
- 300-78-968
- Mfr. Part No.:
- ESW 31AH0500
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Series | ESW 31AH0500 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | M8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Series ESW 31AH0500 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B M8 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Baumer connector is an M8, 4-pin, angular type with a 5-meter cable length. It is unshielded and features a durable PUR cable coating. The cable is halogen-free, making it suitable for applications requiring high flexibility and environmental safety.
Suitable for flexible cable carriers
UL listed
Related links
- Baumer Female 3 way M12 5 m
- Baumer Female 4 way M12 Straight Cordset, 5 m
- Baumer Female 4 way M8 to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- Baumer Female 4 way M8 5 m
- B&R Male 4 way Right Angle to Female 4 way M8 Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 4 way M8 600 mm
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 4 way M8 500 mm

