Brad from Molex Female 5 way Straight to Female Unterminated Sensor Actuator Cable, 300 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 20 units)*

€240.90

(exc. VAT)

€296.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
20 - 20€12.045€240.90
40 - 60€11.711€234.22
80 +€11.394€227.88

*price indicative

RS Stock No.:
253-3838
Mfr. Part No.:
1200845160
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

120084

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Cable Length

300mm

Connector Gender A

Female

Number of Contacts A

5

Connector Type A

Straight

Connector Type B

Unterminated

Connector Gender B

Female

Voltage

250V

Standards/Approvals

EU, RoHS

IP Rating

IP69K

COO (Country of Origin):
PL
The Molex product Brad Ultra-Lock is a Circular Cable Assemblies with one connector end plug and other connector end as female socket. Cable is madhe up of polyvinyl chloride.

Color of cable is multi color

Mounting type is panel mount

It has keyed orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy