Phoenix Contact Male 5 way M8, Straight to Female 5 way M8 Bus Cable, 15 m
- RS Stock No.:
- 255-9977
- Mfr. Part No.:
- 1575880
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-9977
- Mfr. Part No.:
- 1575880
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Cable Length | 15m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Red | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M8 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Cable Length 15m | ||
Jacket Material Polyurethane | ||
Jacket Colour Red | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M8 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact five position bus system cable which has an A coded M8 straight plug connector on one side and M8 straight socket connector on the other side. It is compatible with Device Net, CAN open interface technologies.
Halogen Free
Flame resistant
IP65, IP67 protection class
EAC approved
RoHS compliant
Related links
- Phoenix Contact Male 4 way M8 15 m
- Phoenix Contact Male 5 way M8 5 m
- Phoenix Contact Male 5 way M8 10 m
- Phoenix Contact Male 5 way M8 2 m
- Phoenix Contact Male 5 way M8 1 m
- Phoenix Contact Male 5 way M12 to Female 5 way M8 Bus Cable, 300 mm
- Phoenix Contact Male 4 way M8 15 m
- Phoenix Contact Male 5 way M8 2 m
