Phoenix Contact Male 5 way M12 to Female 5 way M8 Bus Cable, 300 mm
- RS Stock No.:
- 267-1916
- Mfr. Part No.:
- 1518258
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€45.40
(exc. VAT)
€55.84
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.40 |
*price indicative
- RS Stock No.:
- 267-1916
- Mfr. Part No.:
- 1518258
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Cable Length | 300mm | |
| Jacket Material | PUR | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M8 | |
| Standards/Approvals | cUL Listed, EAC, UL Listed | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Cable Length 300mm | ||
Jacket Material PUR | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M8 | ||
Standards/Approvals cUL Listed, EAC, UL Listed | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact bus system cable is preassembled data cable. It is consist of one side is plug straight M12 SPEEDCON and another side is socket straight M12 SPEEDCON.
5 number of position
IP65 and IP67 degree of protection
Related links
- Phoenix Contact Male 4 way M8 300 mm
- Phoenix Contact Male 5 way M8 10 m
- Phoenix Contact Male 5 way M8 5 m
- Phoenix Contact Male 5 way M8 2 m
- Phoenix Contact Male 5 way M8 1 m
- Phoenix Contact Male 5 way M8 15 m
- Phoenix Contact Male 5 way M8 to 5 way Bus Cable, 500 mm
- Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 300 mm
