Phoenix Contact Cable, 100 m
- RS Stock No.:
- 255-8521
- Mfr. Part No.:
- 1404922
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€642.84
(exc. VAT)
€790.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €642.84 |
*price indicative
- RS Stock No.:
- 255-8521
- Mfr. Part No.:
- 1404922
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Series | SAC | |
| Jacket Colour | Yellow | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 100m | |
| Voltage | 32V | |
| Standards/Approvals | EAC, IEC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Series SAC | ||
Jacket Colour Yellow | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 100m | ||
Voltage 32V | ||
Standards/Approvals EAC, IEC, RoHS, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact AS-Interface flat ribbon conductor made of TPE in yellow. UL rated for flame and oil resistance.
UV resistant
Max bending Cycles 800K to 1M
Rated surge voltage 2kV
Related links
- Phoenix Contact Cable, 100 m
- Phoenix Contact Actuator/Sensor Cable, 100 m
- Phoenix Contact Bus Cable, 100 m
- Phoenix Contact 2 way 2 way Bus Cable, 100 m
- Phoenix Contact Plug to Free End Cable, 100 m
- Phoenix Contact Plug to Female Free End Cable, 100 m
- Phoenix Contact VS-ASI-FC-PUR-BK Series Ribbon Cable, 100 m Length
- Phoenix Contact Male 4 way M12 100 mm
