Phoenix Contact Male 8 way M12 to Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 255-9803
- Mfr. Part No.:
- 1441684
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€19.56
(exc. VAT)
€24.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.56 |
*price indicative
- RS Stock No.:
- 255-9803
- Mfr. Part No.:
- 1441684
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Jacket Material | Polyamide 66 | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Jacket Material Polyamide 66 | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Flush type connector is a 8 position sensor and actuator flush type plug. It has M12 connector at one end. The length of cable is 0.5 m.
M12 connector
Eight position
TPE litz wire of 0.5 m
Related links
- Phoenix Contact Male 8 way M12 to Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 to 6 way M16 Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 500 mm
- Phoenix Contact Male 8 way M12 to Unterminated 8 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way Right Angle to Female 8 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M12 to Male 8 way M12 500 mm
