Phoenix Contact Male 5 way M12, Straight to Female 5 way M12 Bus Cable, 300 mm
- RS Stock No.:
- 255-9867
- Mfr. Part No.:
- 1507162
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€64.68
(exc. VAT)
€79.56
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.68 |
*price indicative
- RS Stock No.:
- 255-9867
- Mfr. Part No.:
- 1507162
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Cable Length | 300mm | |
| Jacket Material | Polyamide 66 | |
| Jacket Colour | Green | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 48V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Cable Length 300mm | ||
Jacket Material Polyamide 66 | ||
Jacket Colour Green | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 48V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact five position bus system cable which has an B coded M12 straight plug connector on one side and M12 straight socket connector on the other side. It is compatible with interbus interface technology.
Halogen Free
Flame resistant
IP65, IP67 protection class
EAC approved
RoHS compliant
Related links
- Phoenix Contact Male 5 way M12 300 mm
- Phoenix Contact Male 5 way M12 300 mm
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 300 mm
- Phoenix Contact Male 5 way M12 to Female 5 way M8 Bus Cable, 300 mm
- Phoenix Contact Female 2 way Right Angle to Male 2 way M12 Bus Cable, 300 mm
- Phoenix Contact Male 5 way M12 20 m
- Phoenix Contact Male 5 way M12 7 m
- Phoenix Contact Male 5 way M12 500 mm
