Phoenix Contact Female 5 way M12, Straight to Socket Bus Cable, 15 m
- RS Stock No.:
- 255-9887
- Mfr. Part No.:
- 1517945
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€116.18
(exc. VAT)
€142.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.18 |
*price indicative
- RS Stock No.:
- 255-9887
- Mfr. Part No.:
- 1517945
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Material | Polyamide 66 | |
| Cable Length | 15m | |
| Jacket Colour | Green | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | Socket | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Material Polyamide 66 | ||
Cable Length 15m | ||
Jacket Colour Green | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B Socket | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact five position bus system cable which has an B coded M12 straight socket connector on one side and free end on the other side. It is compatible with interbus technology.
Halogen Free
Flame resistant
IP65, IP67 protection class
EAC approved
RoHS compliant
