Phoenix Contact Female 3 way M12, Straight to Male Angled Socket M8 Bus Cable, 15 m
- RS Stock No.:
- 256-1819
- Mfr. Part No.:
- 1419085
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€114.64
(exc. VAT)
€141.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.64 |
*price indicative
- RS Stock No.:
- 256-1819
- Mfr. Part No.:
- 1419085
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 15m | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Type B | Angled Socket M8 | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 15m | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Type B Angled Socket M8 | ||
Connector Gender B Male | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact three position bus system cable which has an A coded M12 socket straight connector on one side and free end on the other side. It is compatible with profibus interface technology.
Flame resistant
IP65, IP67, IP68, IP69K protection class
EAC approved
RoHS compliant
Related links
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact Female 4 way M8 15 m
- Phoenix Contact Female 3 way M12 5 m
- Phoenix Contact Male 5 way M8 15 m
- Phoenix Contact Male 4 way M8 15 m
- Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 15 m
- Phoenix Contact Female 5 way M12 2 m
- Phoenix Contact Female 4 way M8 5 m
