Phoenix Contact Female 4 way M8, Right Angle to Male M8 Bus Cable, 130 mm
- RS Stock No.:
- 255-9941
- Mfr. Part No.:
- 1550957
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€61.68
(exc. VAT)
€75.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.68 |
*price indicative
- RS Stock No.:
- 255-9941
- Mfr. Part No.:
- 1550957
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Colour | Black | |
| Cable Length | 130mm | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | M8 | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Colour Black | ||
Cable Length 130mm | ||
Jacket Material Polyurethane | ||
Number of Contacts A 4 | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B M8 | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact four position bus system cable which has an A coded M8 angled plug connector on one side and M8 angled socket connector on the other side. It is compatible with interbus interface technologies.
Halogen Free
Flame resistant
IP65, IP67 protection class
EAC approved
RoHS compliant
Related links
- Phoenix Contact Female 4 way M8 Straight Bus Cable, 130 mm
- Phoenix Contact Female 4 way M8 1 m
- Phoenix Contact Female 4 way M8 5 m
- Phoenix Contact Female 4 way M8 2 m
- Phoenix Contact Female 3 way M12 5 m
- Phoenix Contact Female 4 way M8 15 m
- Phoenix Contact Female 4 way M8 2 m
- Phoenix Contact Female 4 way M8 20 m
