Phoenix Contact Right Angle Male M12 to Female M8 Bus Cable, 500mm
- RS Stock No.:
- 255-9943
- Mfr. Part No.:
- 1550973
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 255-9943
- Mfr. Part No.:
- 1550973
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Cores | 2 | |
| Length | 500mm | |
| Sheath Colour | Black | |
| Connector 1 Orientation | Right Angle | |
| Connector 1 | M12 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Female | |
| Connector 2 | M8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Cores 2 | ||
Length 500mm | ||
Sheath Colour Black | ||
Connector 1 Orientation Right Angle | ||
Connector 1 M12 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Female | ||
Connector 2 M8 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact four position bus system cable which has an A coded M12 angled plug connector on one side and M12 angled socket connector on the other side. It is compatible with interbus interface technology.
Halogen free
IP65, IP67 protection class
EAC approved
RoHS complaint
IP65, IP67 protection class
EAC approved
RoHS complaint
Related links
- Phoenix Contact Right Angle Male M12 to Right Angle Female M12 Bus Cable, 500mm
- Phoenix Contact Right Angle Male M12 to Female M12 Bus Cable, 500mm
- Phoenix Contact Right Angle Female 4 way M8 to Right Angle Male 4 way M12 Sensor Actuator Cable, 500mm
- Phoenix Contact Female 4 way M8 2 m
- Phoenix Contact Right Angle Male M12 to Female M12 Bus Cable, 5m
- Phoenix Contact Right Angle Male M12 to Right Angle Female M12 Bus Cable, 300mm
- Phoenix Contact Right Angle Male M12 to Female M12 Bus Cable, 20m
- Phoenix Contact Right Angle Male M12 to Right Angle Female M12 Bus Cable, 20m
