Phoenix Contact Male 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 859-5890
- Mfr. Part No.:
- 1424110
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€81.07
(exc. VAT)
€99.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.07 |
*price indicative
- RS Stock No.:
- 859-5890
- Mfr. Part No.:
- 1424110
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Orange | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Number of Contacts B | 4 | |
| Voltage | 630V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-111, UL | |
| Coding | S | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Orange | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Number of Contacts B 4 | ||
Voltage 630V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-111, UL | ||
Coding S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Power cable, 4-position, PUR halogen-free, orange RAL 2003, shielded (Advanced Shielding Technology), Plug angled M12, coding: S, on free cable end, cable length: 5 m, for AC current up to 12 A/690 V
Protection against incorrect connection using special S-coding;Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components;High-performance: AC connectors for up to 12 A and 690 V AC
Shield power reliably – 360° shielding to reduce electromagnetic loads
Related links
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 5 m
- TE Connectivity Male 4 way M8 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 5 m
- TE Connectivity Male 4 way M8 5 m
- Phoenix Contact Male 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 500 mm
