Allen Bradley Industrial Automation Cable Assembly, 1.8 m
- RS Stock No.:
- 264-9395
- Mfr. Part No.:
- 889D-M4DC-H
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€18.41
(exc. VAT)
€22.64
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.41 |
*price indicative
- RS Stock No.:
- 264-9395
- Mfr. Part No.:
- 889D-M4DC-H
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 889D | |
| Product Type | Industrial Automation Cable Assembly | |
| Cable Length | 1.8m | |
| Jacket Colour | Black | |
| Voltage | 63V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 889D | ||
Product Type Industrial Automation Cable Assembly | ||
Cable Length 1.8m | ||
Jacket Colour Black | ||
Voltage 63V | ||
IP Rating IP67 | ||
Standards/Approvals CE, cULus, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Rockwell Automation DC micro cable is passive connectivity components create a complete plug-and-play solution that simplifies and consolidates wiring while providing secure connections for proximity sensors, limit switches, photoelectric sensors, and other field devices.
IP67 degree of protection
Zinc housing material
Related links
- Allen Bradley Industrial Automation Cable Assembly, 1.8 m
- Allen Bradley 2080 Series Network Termination for Use with Industrial Automation
- RS PRO IEC C7 to Straight Power Cable Assembly, 1.8 m Black PVC
- Allen Bradley Ethernet Connector Male Cat5e Unshielded Straight 4 Port
- Enerpac Hydraulic Hose Assembly 1.8 m
- Roline Male DB25 Male to Female DB9 Female Serial Assembly, 1.8 m Polyvinyl Chloride
- Metz-Connect Industrial Automation Cable Assembly
- Metz Connect Industrial Automation Cable Assembly
