Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 268-8428
- Mfr. Part No.:
- F39-JGR5B
- Manufacturer:
- Omron
Subtotal (1 unit)*
€65.33
(exc. VAT)
€80.36
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.33 |
*price indicative
- RS Stock No.:
- 268-8428
- Mfr. Part No.:
- F39-JGR5B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Cable Length | 500mm | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Cable Length 500mm | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Omron Sensor Actuator Cable, 500mm Cable Length, Grey Jacket - F39-JGR5B
This sensor-actuator cable provides a straightforward connection between sensing devices and actuators in industrial control setups, delivering a Compact Interlink for signal and power transmission over a short reach. It is configured with a five-contact arrangement and a grey outer jacket, intended for inline connections where a female-to-male cable is required.
Features and Benefits:
• Female-to-male termination enables simple inline device replacement
• Five-contact configuration supports multi-conductor signal routing
• Straight connectors at both ends allow direct plug-in alignment
• Grey jacket offers unobtrusive installation in equipment racks
• 500 mm length permits tidy panel-to-device routing without excess
• Five-contact configuration supports multi-conductor signal routing
• Straight connectors at both ends allow direct plug-in alignment
• Grey jacket offers unobtrusive installation in equipment racks
• 500 mm length permits tidy panel-to-device routing without excess
Applications
• Suitable for short interconnections between sensors and actuators
• Ideal for confined enclosures requiring minimal cable slack
• Used with M12 A-coded five-contact sensor interfaces
• Can be used for replacing damaged five-pin leads quickly
• Used for linking field devices to control modules in machines
• Ideal for confined enclosures requiring minimal cable slack
• Used with M12 A-coded five-contact sensor interfaces
• Can be used for replacing damaged five-pin leads quickly
• Used for linking field devices to control modules in machines
Which connector genders are provided on the cable?
One end is fitted with a female connector and the opposite end with a male connector.
How many contacts does each connector contain?
Each connector contains five individual contacts for signal or power lines.
What connector orientation is fitted at each end?
Both ends use straight connector bodies to maintain axial cabling alignment.
What is the cable sheath colour and typical installation appearance?
The outer jacket is grey, which helps the lead blend into industrial wiring looms.
What is the overall cable length for routing considerations?
The lead measures 500 mm for short-span connections within control cabinets or machines.
Related links
- Omron Female 8 way M12 Straight Actuator/Sensor Cable, 500 mm
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 7 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 10 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 15 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 1 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 3 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 20 m
