Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 15 m
- RS Stock No.:
- 268-8421
- Mfr. Part No.:
- F39-JG15B
- Manufacturer:
- Omron
Subtotal (1 unit)*
€191.62
(exc. VAT)
€235.69
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €191.62 |
*price indicative
- RS Stock No.:
- 268-8421
- Mfr. Part No.:
- F39-JG15B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Cable Length | 15m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender B | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Cable Length 15m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender B Male | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Omron Sensor Actuator Cable, 15m Cable Length, Grey Jacket - F39-JG15B
This sensor actuator cable connects sensors and actuators in industrial control setups, providing a straight-through link between a female and a male M12 connector. It is intended for signal and power transmission within automation environments and features a grey outer jacket for easy Visual identification.
Features and Benefits:
• Five-contact M12 connection enables multi-signal transmission
• Straight connectors minimise connector strain during installation
• Female-to-male configuration supports standard device interfacing
• Durable grey jacket provides Visual consistency on cable runs
• Fifteen metre length allows extended reach without splicing
• Straight connectors minimise connector strain during installation
• Female-to-male configuration supports standard device interfacing
• Durable grey jacket provides Visual consistency on cable runs
• Fifteen metre length allows extended reach without splicing
Applications
• Suitable for connecting distributed sensors on production lines
• Used with actuators in assembly automation cells
• Ideal for linking control modules across machine modules
• Can be used for I/O extension in conveyor systems
• Used for wiring sensor networks in factory automation
• Used with actuators in assembly automation cells
• Ideal for linking control modules across machine modules
• Can be used for I/O extension in conveyor systems
• Used for wiring sensor networks in factory automation
How many contacts does the cable provide for signal lines?
It provides five contacts on each connector to carry multiple signals.
What connector orientations are fitted at each end?
Both ends use straight M12 connectors for inline connections.
What genders are fitted to either end of the lead?
One end is fitted with a female connector and the other with a male connector.
What is the total cabling distance available without joints?
The cable extends to 15 m to reach remote devices without splices.
Related links
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 7 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 10 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 3 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 1 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 20 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 500 mm
- Omron Female 8 way M12 to Light Curtain, 15 m
